0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104JAZ2A

DigiKey Part Number
478-KGF15AR71H104JTTR-ND - Tape & Reel (TR)
478-KGF15AR71H104JTCT-ND - Cut Tape (CT)
478-KGF15AR71H104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104JAZ2A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34400 €3,44 €
500,26140 €13,07 €
1000,23220 €23,22 €
5000,19300 €96,50 €
1.0000,17974 €179,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13587 €543,48 €
8.0000,12958 €1.036,64 €
12.0000,12643 €1.517,16 €
20.0000,12383 €2.476,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €