
06035C103KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF15AR71H103KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H103KTCT-ND - Cut Tape (CT) 478-KGF15AR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103KAZ2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06700 € | 3,35 € |
100 | 0,05870 € | 5,87 € |
500 | 0,04472 € | 22,36 € |
1.000 | 0,04043 € | 40,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02716 € | 108,64 € |
8.000 | 0,02579 € | 206,32 € |
12.000 | 0,02469 € | 296,28 € |
20.000 | 0,02368 € | 473,60 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |