
06035C103J4Z4A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H103JMTR-ND - Tape & Reel (TR) 478-KAF15AR71H103JMCT-ND - Cut Tape (CT) 478-KAF15AR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103J4Z4A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103J4Z4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05500 € | 0,55 € |
50 | 0,03800 € | 1,90 € |
100 | 0,03290 € | 3,29 € |
500 | 0,02430 € | 12,15 € |
1.000 | 0,01987 € | 19,87 € |
2.500 | 0,01889 € | 47,23 € |
5.000 | 0,01723 € | 86,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01461 € | 219,15 € |
30.000 | 0,01446 € | 433,80 € |
45.000 | 0,01394 € | 627,30 € |
75.000 | 0,01338 € | 1.003,50 € |
105.000 | 0,01315 € | 1.380,75 € |
150.000 | 0,01206 € | 1.809,00 € |
180.000 | 0,01204 € | 2.167,20 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |