
06035A8R2C4T2A | |
---|---|
DigiKey Part Number | 478-06035A8R2C4T2ATR-ND - Tape & Reel (TR) 478-06035A8R2C4T2ACT-ND - Cut Tape (CT) 478-06035A8R2C4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A8R2C4T2A |
Description | CAP CER 8.2PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A8R2C4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,13000 € | 1,30 € |
50 | 0,07780 € | 3,89 € |
100 | 0,06590 € | 6,59 € |
500 | 0,04506 € | 22,53 € |
1.000 | 0,03985 € | 39,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03131 € | 125,24 € |
8.000 | 0,02920 € | 233,60 € |
12.000 | 0,02861 € | 343,32 € |
20.000 | 0,02844 € | 568,80 € |
28.000 | 0,02789 € | 780,92 € |
40.000 | 0,02780 € | 1.112,00 € |
48.000 | 0,02768 € | 1.328,64 € |
96.000 | 0,02648 € | 2.542,08 € |
100.000 | 0,02641 € | 2.641,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |