
06035A750JAT2A | |
---|---|
DigiKey Part Number | 478-10336-2-ND - Tape & Reel (TR) 478-10336-1-ND - Cut Tape (CT) 478-10336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A750JAT2A |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A750JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
50 | 0,02720 € | 1,36 € |
100 | 0,02350 € | 2,35 € |
500 | 0,01708 € | 8,54 € |
1.000 | 0,01510 € | 15,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01241 € | 49,64 € |
8.000 | 0,01111 € | 88,88 € |
12.000 | 0,01059 € | 127,08 € |
20.000 | 0,01013 € | 202,60 € |
28.000 | 0,00977 € | 273,56 € |
40.000 | 0,00942 € | 376,80 € |
48.000 | 0,00926 € | 444,48 € |
96.000 | 0,00901 € | 864,96 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |