
06035A5R6JAT2A | |
---|---|
DigiKey Part Number | 478-06035A5R6JAT2ATR-ND - Tape & Reel (TR) 478-06035A5R6JAT2ACT-ND - Cut Tape (CT) 478-06035A5R6JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A5R6JAT2A |
Description | CAP CER 5.6PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A5R6JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02220 € | 1,11 € |
100 | 0,01900 € | 1,90 € |
500 | 0,01364 € | 6,82 € |
1.000 | 0,01201 € | 12,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00755 € | 30,20 € |
8.000 | 0,00700 € | 56,00 € |
12.000 | 0,00695 € | 83,40 € |
20.000 | 0,00690 € | 138,00 € |
28.000 | 0,00641 € | 179,48 € |
40.000 | 0,00638 € | 255,20 € |
48.000 | 0,00637 € | 305,76 € |
96.000 | 0,00632 € | 606,72 € |
100.000 | 0,00631 € | 631,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |