
06035A3R6CAT2A | |
---|---|
DigiKey Part Number | 478-10318-2-ND - Tape & Reel (TR) 478-10318-1-ND - Cut Tape (CT) 478-10318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R6CAT2A |
Description | CAP CER 3.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R6CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03800 € | 0,38 € |
50 | 0,02560 € | 1,28 € |
100 | 0,02200 € | 2,20 € |
500 | 0,01596 € | 7,98 € |
1.000 | 0,01409 € | 14,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00755 € | 30,20 € |
8.000 | 0,00746 € | 59,68 € |
12.000 | 0,00741 € | 88,92 € |
20.000 | 0,00735 € | 147,00 € |
28.000 | 0,00731 € | 204,68 € |
40.000 | 0,00728 € | 291,20 € |
48.000 | 0,00726 € | 348,48 € |
96.000 | 0,00721 € | 692,16 € |
100.000 | 0,00720 € | 720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |