
06035A331J4T4A | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H331JMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H331JMCT-ND - Cut Tape (CT) 478-KAM15ACG1H331JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A331J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A331J4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
50 | 0,06120 € | 3,06 € |
100 | 0,05350 € | 5,35 € |
500 | 0,04062 € | 20,31 € |
1.000 | 0,03689 € | 36,89 € |
2.500 | 0,03245 € | 81,12 € |
5.000 | 0,03050 € | 152,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04075 € | 611,25 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |