Direct

06035A331F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H331FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A331F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H331FA16D | Murata Electronics | 6.950 | 490-16420-1-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21836 € | 873,44 € |
| Unit Price without VAT: | 0,21836 € |
|---|---|
| Unit Price with VAT: | 0,25985 € |


