
06035A300FAT2A | |
|---|---|
DigiKey Part Number | 478-06035A300FAT2ATR-ND - Tape & Reel (TR) 478-06035A300FAT2ACT-ND - Cut Tape (CT) 478-06035A300FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A300FAT2A |
Description | CAP CER 30PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A300FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C300F5GACTU | KEMET | 2.167 | 399-C0603C300F5GACTUCT-ND | 0,92000 € | Direct |
| CC0603FRNPO9BN300 | YAGEO | 292 | 311-3894-1-ND | 0,16000 € | Direct |
| C0603C300F1GACTU | KEMET | 3.502 | 399-C0603C300F1GACTUCT-ND | 1,02000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,15450 € | 15,45 € |
| 500 | 0,11590 € | 57,95 € |
| 1.000 | 0,09786 € | 97,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09136 € | 365,44 € |
| 8.000 | 0,08638 € | 691,04 € |
| 12.000 | 0,08388 € | 1.006,56 € |
| 20.000 | 0,08112 € | 1.622,40 € |
| 28.000 | 0,07950 € | 2.226,00 € |
| 40.000 | 0,07794 € | 3.117,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

