0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A271J4T2A

DigiKey Part Number
478-KAM15ACG1H271JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1H271JTCT-ND - Cut Tape (CT)
478-KAM15ACG1H271JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A271J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A271J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09700 €0,97 €
500,06940 €3,47 €
1000,06080 €6,08 €
5000,04640 €23,20 €
1.0000,04199 €41,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03935 €157,40 €
8.0000,03281 €262,48 €
12.0000,03175 €381,00 €
20.0000,03091 €618,20 €
28.0000,03010 €842,80 €
40.0000,02932 €1.172,80 €
48.0000,02895 €1.389,60 €
96.0000,02810 €2.697,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €