
06035A1R3BAT2A | |
---|---|
DigiKey Part Number | 478-10297-2-ND - Tape & Reel (TR) 478-10297-1-ND - Cut Tape (CT) 478-10297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A1R3BAT2A |
Description | CAP CER 1.3PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A1R3BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,28700 € | 2,87 € |
50 | 0,22520 € | 11,26 € |
100 | 0,20750 € | 20,75 € |
500 | 0,17766 € | 88,83 € |
1.000 | 0,16520 € | 165,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14086 € | 563,44 € |
8.000 | 0,13898 € | 1.111,84 € |
12.000 | 0,13803 € | 1.656,36 € |
20.000 | 0,13492 € | 2.698,40 € |
28.000 | 0,13262 € | 3.713,36 € |
40.000 | 0,13041 € | 5.216,40 € |
48.000 | 0,12936 € | 6.209,28 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |