
06035A160FAT2A | |
---|---|
DigiKey Part Number | 478-06035A160FAT2ATR-ND - Tape & Reel (TR) 478-06035A160FAT2ACT-ND - Cut Tape (CT) 478-06035A160FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A160FAT2A |
Description | CAP CER 16PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A160FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10300 € | 1,03 € |
50 | 0,07320 € | 3,66 € |
100 | 0,06430 € | 6,43 € |
500 | 0,04926 € | 24,63 € |
1.000 | 0,04461 € | 44,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03493 € | 139,72 € |
8.000 | 0,03281 € | 262,48 € |
12.000 | 0,03175 € | 381,00 € |
20.000 | 0,03156 € | 631,20 € |
28.000 | 0,03056 € | 855,68 € |
40.000 | 0,03046 € | 1.218,40 € |
48.000 | 0,03041 € | 1.459,68 € |
96.000 | 0,02965 € | 2.846,40 € |
100.000 | 0,02958 € | 2.958,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |