
06035A100BAT2A | |
---|---|
DigiKey Part Number | 478-06035A100BAT2ATR-ND - Tape & Reel (TR) 478-06035A100BAT2ACT-ND - Cut Tape (CT) 478-06035A100BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A100BAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A100BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07600 € | 0,76 € |
50 | 0,05380 € | 2,69 € |
100 | 0,04700 € | 4,70 € |
500 | 0,03542 € | 17,71 € |
1.000 | 0,03186 € | 31,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02313 € | 92,52 € |
8.000 | 0,02199 € | 175,92 € |
12.000 | 0,02097 € | 251,64 € |
20.000 | 0,02084 € | 416,80 € |
28.000 | 0,01987 € | 556,36 € |
40.000 | 0,01979 € | 791,60 € |
48.000 | 0,01976 € | 948,48 € |
96.000 | 0,01963 € | 1.884,48 € |
100.000 | 0,01963 € | 1.963,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |