06033J4R7ABSTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,45137 €
Datasheet
Image for 06033J4R7ABSTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J4R7ABSTR

DigiKey Part Number
478-06033J4R7ABSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033J4R7ABSTR
Description
CAP THIN FILM 4.7PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
4.7 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033J4R7ABTTRKYOCERA AVX006033J4R7ABTTR-ND0,45137 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50030 €1.500,90 €
6.0000,47617 €2.857,02 €
9.0000,46350 €4.171,50 €
15.0000,44892 €6.733,80 €
Manufacturers Standard Package
Unit Price without VAT:0,50030 €
Unit Price with VAT:0,59536 €