ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J240GBTTR

DigiKey Part Number
06033J240GBTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033J240GBTTR
Description
CAP THIN FILM 24PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033J240GBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
24 pF
Tolerance
±2%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32429 €972,87 €
Manufacturers Standard Package
Unit Price without VAT:0,32429 €
Unit Price with VAT:0,38591 €