ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J220GBSTR

DigiKey Part Number
478-4444-2-ND - Tape & Reel (TR)
478-4444-1-ND - Cut Tape (CT)
478-4444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033J220GBSTR
Description
CAP THIN FILM 22PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033J220GBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 pF
Tolerance
±2%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,60700 €6,07 €
500,49360 €24,68 €
1000,45150 €45,15 €
5000,38076 €190,38 €
1.0000,35885 €358,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33882 €1.016,46 €
6.0000,31806 €1.908,36 €
9.0000,30013 €2.701,17 €
15.0000,28969 €4.345,35 €
21.0000,28902 €6.069,42 €
30.0000,26991 €8.097,30 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €