Parametric Equivalent
Parametric Equivalent

06033J180GBSTR | |
|---|---|
DigiKey Part Number | 06033J180GBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06033J180GBSTR |
Description | CAP THIN FILM 18PF 25V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF Thin Film Capacitor 25 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033J180GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±2% | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32652 € | 979,56 € |
| Unit Price without VAT: | 0,32652 € |
|---|---|
| Unit Price with VAT: | 0,38856 € |


