
06033G104MAT2A | |
|---|---|
DigiKey Part Number | 478-11369-2-ND - Tape & Reel (TR) 478-11369-1-ND - Cut Tape (CT) 478-11369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033G104MAT2A |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033G104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02720 € | 2,72 € |
| 500 | 0,01986 € | 9,93 € |
| 1.000 | 0,01762 € | 17,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01427 € | 57,08 € |
| 8.000 | 0,01302 € | 104,16 € |
| 12.000 | 0,01240 € | 148,80 € |
| 20.000 | 0,01171 € | 234,20 € |
| 28.000 | 0,01131 € | 316,68 € |
| 40.000 | 0,01092 € | 436,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

