
06033F681J4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR81E681JTTR-ND - Tape & Reel (TR) 478-KAM15AR81E681JTCT-ND - Cut Tape (CT) 478-KAM15AR81E681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033F681J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19600 € | 1,96 € |
50 | 0,14500 € | 7,25 € |
100 | 0,12920 € | 12,92 € |
500 | 0,10260 € | 51,30 € |
1.000 | 0,09438 € | 94,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08371 € | 334,84 € |
8.000 | 0,07904 € | 632,32 € |
12.000 | 0,07670 € | 920,40 € |
20.000 | 0,07412 € | 1.482,40 € |
28.000 | 0,07260 € | 2.032,80 € |
40.000 | 0,07115 € | 2.846,00 € |
48.000 | 0,07046 € | 3.382,08 € |
96.000 | 0,06813 € | 6.540,48 € |
100.000 | 0,06801 € | 6.801,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |