0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033D102KAT2A

DigiKey Part Number
478-06033D102KAT2ATR-ND - Tape & Reel (TR)
478-06033D102KAT2ACT-ND - Cut Tape (CT)
478-06033D102KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033D102KAT2A
Description
CAP CER 1000PF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01580 €0,79 €
1000,01340 €1,34 €
5000,00946 €4,73 €
1.0000,00825 €8,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00660 €26,40 €
8.0000,00593 €47,44 €
12.0000,00559 €67,08 €
20.0000,00522 €104,40 €
28.0000,00500 €140,00 €
40.0000,00479 €191,60 €
48.0000,00469 €225,12 €
96.0000,00436 €418,56 €
100.0000,00434 €434,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €