MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C681K4Z2A

DigiKey Part Number
478-06033C681K4Z2ATR-ND - Tape & Reel (TR)
478-06033C681K4Z2ACT-ND - Cut Tape (CT)
478-06033C681K4Z2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C681K4Z2A
Description
CAP CER 680PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
500,03080 €1,54 €
1000,02660 €2,66 €
5000,01948 €9,74 €
1.0000,01728 €17,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01216 €48,64 €
8.0000,01111 €88,88 €
12.0000,01059 €127,08 €
20.0000,01051 €210,20 €
28.0000,01002 €280,56 €
40.0000,00997 €398,80 €
48.0000,00995 €477,60 €
96.0000,00988 €948,48 €
100.0000,00987 €987,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €