06033C391MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.690
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.992
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02737 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02787 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02924 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.257
Unit Price: 0,20000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02737 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,02787 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.141
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,08032 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,01389 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.010
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.047
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.905
Unit Price: 0,14000 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C391MAT2A

DigiKey Part Number
06033C391MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C391MAT2A
Description
CAP CER 390PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C391MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02787 €222,96 €
Unit Price without VAT:0,02787 €
Unit Price with VAT:0,03317 €