
06033C105MAT2A | |
---|---|
DigiKey Part Number | 478-11509-2-ND - Tape & Reel (TR) 478-11509-1-ND - Cut Tape (CT) 478-11509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C105MAT2A |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C105MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,14000 € | 1,40 € |
50 | 0,09020 € | 4,51 € |
100 | 0,07250 € | 7,25 € |
500 | 0,05788 € | 28,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05120 € | 204,80 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |