0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C104KAZ2A

DigiKey Part Number
478-KGF15AR71E104KTTR-ND - Tape & Reel (TR)
478-KGF15AR71E104KTCT-ND - Cut Tape (CT)
478-KGF15AR71E104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C104KAZ2A
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C104KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04800 €2,40 €
1000,04170 €4,17 €
5000,03122 €15,61 €
1.0000,02801 €28,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02040 €81,60 €
8.0000,01928 €154,24 €
12.0000,01917 €230,04 €
20.0000,01905 €381,00 €
28.0000,01897 €531,16 €
40.0000,01874 €749,60 €
48.0000,01847 €886,56 €
96.0000,01756 €1.685,76 €
100.0000,01751 €1.751,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €