
06033C104J4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71E104JTTR-ND - Tape & Reel (TR) 478-KAM15AR71E104JTCT-ND - Cut Tape (CT) 478-KAM15AR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033C104J4T2A |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033C104J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20400 € | 2,04 € |
50 | 0,15120 € | 7,56 € |
100 | 0,13060 € | 13,06 € |
500 | 0,10726 € | 53,63 € |
1.000 | 0,09877 € | 98,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08268 € | 330,72 € |
8.000 | 0,08025 € | 642,00 € |
12.000 | 0,07769 € | 932,28 € |
20.000 | 0,07732 € | 1.546,40 € |
28.000 | 0,07489 € | 2.096,92 € |
40.000 | 0,07468 € | 2.987,20 € |
48.000 | 0,07404 € | 3.553,92 € |
96.000 | 0,07164 € | 6.877,44 € |
100.000 | 0,07151 € | 7.151,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |