0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C103J4T2A

DigiKey Part Number
478-KAM15AR71E103JTTR-ND - Tape & Reel (TR)
478-KAM15AR71E103JTCT-ND - Cut Tape (CT)
478-KAM15AR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033C103J4T2A
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C103J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11700 €1,17 €
500,08380 €4,19 €
1000,07380 €7,38 €
5000,05692 €28,46 €
1.0000,05173 €51,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04127 €165,08 €
8.0000,03640 €291,20 €
12.0000,03533 €423,96 €
20.0000,03513 €702,60 €
28.0000,03412 €955,36 €
40.0000,03401 €1.360,40 €
48.0000,03395 €1.629,60 €
96.0000,03376 €3.240,96 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €