
06033A120J4T2A | |
---|---|
DigiKey Part Number | 478-KAM15ACG1E120JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1E120JTCT-ND - Cut Tape (CT) 478-KAM15ACG1E120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033A120J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A120J4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09100 € | 0,91 € |
50 | 0,06440 € | 3,22 € |
100 | 0,05630 € | 5,63 € |
500 | 0,04282 € | 21,41 € |
1.000 | 0,03866 € | 38,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03221 € | 128,84 € |
8.000 | 0,02875 € | 230,00 € |
12.000 | 0,02861 € | 343,32 € |
20.000 | 0,02826 € | 565,20 € |
28.000 | 0,02522 € | 706,16 € |
40.000 | 0,02513 € | 1.005,20 € |
48.000 | 0,02509 € | 1.204,32 € |
96.000 | 0,02494 € | 2.394,24 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |