3.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032U3R2BAT2A

DigiKey Part Number
478-06032U3R2BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06032U3R2BAT2A
Description
CAP CER 3.2PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05251 €210,04 €
Manufacturers Standard Package
Unit Price without VAT:0,05251 €
Unit Price with VAT:0,06249 €