2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06032U2R2CAT2A

DigiKey Part Number
478-KGQ15ACG2D2R2CTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D2R2CT-ND - Cut Tape (CT)
478-KGQ15ACG2D2R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06032U2R2CAT2A
Description
CAP CER 2.2PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06032U2R2CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Voltage - Rated
Thickness (Max)
0.036" (0.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ15ACG2D2R2BTKYOCERA AVX8.623478-KGQ15ACG2D2R2BTCT-ND0,27000 €Upgrade
In-Stock: 2.197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53000 €5,30 €
500,41180 €20,59 €
1000,37510 €37,51 €
5000,31340 €156,70 €
1.0000,29428 €294,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26561 €1.062,44 €
8.0000,25495 €2.039,60 €
12.0000,24961 €2.995,32 €
20.0000,24369 €4.873,80 €
28.0000,24023 €6.726,44 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €