
06031U8R2BAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A8R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A8R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U8R2BAT2A |
Description | CAP CER 8.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U8R2BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10220 € | 5,11 € |
100 | 0,09030 € | 9,03 € |
500 | 0,07044 € | 35,22 € |
1.000 | 0,06429 € | 64,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05974 € | 238,96 € |
8.000 | 0,04986 € | 398,88 € |
12.000 | 0,04874 € | 584,88 € |
20.000 | 0,04848 € | 969,60 € |
28.000 | 0,04744 € | 1.328,32 € |
40.000 | 0,04681 € | 1.872,40 € |
48.000 | 0,04629 € | 2.221,92 € |
96.000 | 0,04456 € | 4.277,76 € |
100.000 | 0,04446 € | 4.446,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |