
06031U7R5BAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A7R5BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A7R5BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A7R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U7R5BAT2A |
Description | CAP CER 7.5PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U7R5BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,34600 € | 3,46 € |
50 | 0,26120 € | 13,06 € |
100 | 0,22440 € | 22,44 € |
500 | 0,17044 € | 85,22 € |
1.000 | 0,16868 € | 168,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15514 € | 620,56 € |
8.000 | 0,15407 € | 1.232,56 € |
12.000 | 0,15352 € | 1.842,24 € |
20.000 | 0,15284 € | 3.056,80 € |
28.000 | 0,15034 € | 4.209,52 € |
40.000 | 0,14793 € | 5.917,20 € |
48.000 | 0,14679 € | 7.045,92 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |