
06031U750FAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A750FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A750FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A750FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U750FAT2A |
Description | CAP CER 75PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U750FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,16900 € | 1,69 € |
50 | 0,12400 € | 6,20 € |
100 | 0,10810 € | 10,81 € |
500 | 0,08674 € | 43,37 € |
1.000 | 0,07953 € | 79,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06561 € | 262,44 € |
8.000 | 0,06239 € | 499,12 € |
12.000 | 0,06078 € | 729,36 € |
20.000 | 0,06048 € | 1.209,60 € |
28.000 | 0,05897 € | 1.651,16 € |
40.000 | 0,05879 € | 2.351,60 € |
48.000 | 0,05844 € | 2.805,12 € |
96.000 | 0,05640 € | 5.414,40 € |
100.000 | 0,05629 € | 5.629,00 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |