0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U680FAT2A

DigiKey Part Number
478-KGQ15ACG2A680FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A680FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A680FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U680FAT2A
Description
CAP CER 68PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U680FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
500,12400 €6,20 €
1000,11010 €11,01 €
5000,08674 €43,37 €
1.0000,07953 €79,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07008 €280,32 €
8.0000,06328 €506,24 €
12.0000,06078 €729,36 €
20.0000,06048 €1.209,60 €
28.0000,05808 €1.626,24 €
40.0000,05791 €2.316,40 €
48.0000,05782 €2.775,36 €
96.0000,05640 €5.414,40 €
100.0000,05629 €5.629,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €