0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U300GAT2A

DigiKey Part Number
478-KGQ15ACG2A300GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A300GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A300GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U300GAT2A
Description
CAP CER 30PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U300GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,14900 €1,49 €
500,10900 €5,45 €
1000,09640 €9,64 €
5000,07538 €37,69 €
1.0000,06891 €68,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05751 €230,04 €
8.0000,05255 €420,40 €
12.0000,05097 €611,64 €
20.0000,05071 €1.014,20 €
28.0000,04922 €1.378,16 €
40.0000,04906 €1.962,40 €
48.0000,04899 €2.351,52 €
96.0000,04812 €4.619,52 €
100.0000,04803 €4.803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €