
06031U270GAT2A | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2A270GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A270GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A270GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U270GAT2A |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U270GAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,14900 € | 1,49 € |
50 | 0,10900 € | 5,45 € |
100 | 0,09640 € | 9,64 € |
500 | 0,07538 € | 37,69 € |
1.000 | 0,06891 € | 68,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05571 € | 222,84 € |
8.000 | 0,05255 € | 420,40 € |
12.000 | 0,05097 € | 611,64 € |
20.000 | 0,05071 € | 1.014,20 € |
28.000 | 0,04922 € | 1.378,16 € |
40.000 | 0,04906 € | 1.962,40 € |
48.000 | 0,04899 € | 2.351,52 € |
96.000 | 0,04812 € | 4.619,52 € |
100.000 | 0,04803 € | 4.803,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |