0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U101JAT2A

DigiKey Part Number
478-KGQ15ACG2A101JTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A101JTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U101JAT2A
Description
CAP CER 100PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U101JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13800 €1,38 €
500,10000 €5,00 €
1000,08840 €8,84 €
5000,06878 €34,39 €
1.0000,06274 €62,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05390 €215,60 €
8.0000,05136 €410,88 €
12.0000,04740 €568,80 €
20.0000,04715 €943,00 €
28.0000,04212 €1.179,36 €
40.0000,04198 €1.679,20 €
48.0000,04192 €2.012,16 €
96.0000,04169 €4.002,24 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €