
06031K8R2BBTTR | |
---|---|
DigiKey Part Number | 06031K8R2BBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031K8R2BBTTR |
Description | CAP THIN FILM 8.2PF 100V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 100 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031K8R2BBTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28879 € | 866,37 € |
Unit Price without VAT: | 0,28879 € |
---|---|
Unit Price with VAT: | 0,34366 € |