
06031JR95PBSTR | |
|---|---|
DigiKey Part Number | 478-06031JR95PBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031JR95PBSTR |
Description | CAP THIN FILM 0.95PF 100V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.95 pF Thin Film Capacitor 100 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.95 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46571 € | 1.397,13 € |
| 6.000 | 0,44243 € | 2.654,58 € |
| 15.000 | 0,42413 € | 6.361,95 € |
| Unit Price without VAT: | 0,46571 € |
|---|---|
| Unit Price with VAT: | 0,55419 € |

