
06031J1R0BAWTR\3 | |
|---|---|
DigiKey Part Number | 06031J1R0BAWTR\3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031J1R0BAWTR\3 |
Description | CAP THIN FILM 1PF 100V 0603 |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 100 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031J1R0BAWTR\3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |

