Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06031C561MAT2A | |
|---|---|
DigiKey Part Number | 06031C561MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C561MAT2A |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C561MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C561JAT2A | KYOCERA AVX | 5.258 | 478-10227-1-ND | 0,20000 € | Upgrade |
| 06031C561KAT2A | KYOCERA AVX | 29.853 | 478-5002-1-ND | 0,08000 € | Upgrade |
| 06031C561KAT4A | KYOCERA AVX | 0 | 06031C561KAT4A-ND | 0,02574 € | Upgrade |
| 06032C561KAT2A | KYOCERA AVX | 0 | 06032C561KAT2A-ND | 0,01268 € | Upgrade |
| 06032C561MAT2A | KYOCERA AVX | 0 | 06032C561MAT2A-ND | 0,06556 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02963 € | 237,04 € |
| Unit Price without VAT: | 0,02963 € |
|---|---|
| Unit Price with VAT: | 0,03526 € |




