
06031C272K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR72A272KTTR-ND - Tape & Reel (TR) 478-KAM15AR72A272KTCT-ND - Cut Tape (CT) 478-KAM15AR72A272KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C272K4T2A |
Description | CAP CER 2700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C272K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09500 € | 0,95 € |
50 | 0,06820 € | 3,41 € |
100 | 0,05970 € | 5,97 € |
500 | 0,04552 € | 22,76 € |
1.000 | 0,04116 € | 41,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03533 € | 141,32 € |
8.000 | 0,03286 € | 262,88 € |
12.000 | 0,03040 € | 364,80 € |
20.000 | 0,03023 € | 604,60 € |
28.000 | 0,02522 € | 706,16 € |
40.000 | 0,02513 € | 1.005,20 € |
48.000 | 0,02509 € | 1.204,32 € |
96.000 | 0,02494 € | 2.394,24 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |