06031C271MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04015 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,03011 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02630 €
Datasheet
270 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C271MAT2A

DigiKey Part Number
478-06031C271MAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C271MAT2A
Description
CAP CER 270PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C271M4Z2AKYOCERA AVX006031C271M4Z2A-ND0,04015 €Parametric Equivalent
VJ0603Y271MXBCW1BCVishay Vitramon0VJ0603Y271MXBCW1BC-ND0,03011 €Direct
VJ0603Y271MXBPW1BCVishay Vitramon0VJ0603Y271MXBPW1BC-ND0,02630 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02963 €237,04 €
Unit Price without VAT:0,02963 €
Unit Price with VAT:0,03526 €