
06031C221K4T2A | |
---|---|
DigiKey Part Number | 478-9862-2-ND - Tape & Reel (TR) 478-9862-1-ND - Cut Tape (CT) 478-9862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C221K4T2A |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C221K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05600 € | 0,56 € |
50 | 0,03860 € | 1,93 € |
100 | 0,03340 € | 3,34 € |
500 | 0,02468 € | 12,34 € |
1.000 | 0,02203 € | 22,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01583 € | 63,32 € |
8.000 | 0,01475 € | 118,00 € |
12.000 | 0,01421 € | 170,52 € |
20.000 | 0,01411 € | 282,20 € |
28.000 | 0,01361 € | 381,08 € |
40.000 | 0,01355 € | 542,00 € |
48.000 | 0,01352 € | 648,96 € |
96.000 | 0,01338 € | 1.284,48 € |
100.000 | 0,01335 € | 1.335,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |