
06031C182JAT2A | |
---|---|
DigiKey Part Number | 478-3704-2-ND - Tape & Reel (TR) 478-3704-1-ND - Cut Tape (CT) 478-3704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C182JAT2A |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C182JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10800 € | 1,08 € |
50 | 0,07740 € | 3,87 € |
100 | 0,06800 € | 6,80 € |
500 | 0,05224 € | 26,12 € |
1.000 | 0,04738 € | 47,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03403 € | 136,12 € |
8.000 | 0,03191 € | 255,28 € |
12.000 | 0,03175 € | 381,00 € |
20.000 | 0,03156 € | 631,20 € |
28.000 | 0,02967 € | 830,76 € |
40.000 | 0,02957 € | 1.182,80 € |
48.000 | 0,02952 € | 1.416,96 € |
96.000 | 0,02935 € | 2.817,60 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |