06031C181K4Z2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,03934 €
Datasheet

Direct


KEMET
In Stock: 5.720
Unit Price: 0,38000 €
Datasheet
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C181K4Z2A

DigiKey Part Number
478-06031C181K4Z2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C181K4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C181K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C181K4Z4AKYOCERA AVX0478-06031C181K4Z4ATR-ND0,03934 €Parametric Equivalent
C0603X181K1RACAUTOKEMET5.720399-C0603X181K1RACAUTOCT-ND0,38000 €Direct
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
4.0000,04211 €168,44 €
Manufacturers Standard Package
Unit Price without VAT:0,04211 €
Unit Price with VAT:0,05011 €