0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C152K4T2A

DigiKey Part Number
478-KAM15AR72A152KTTR-ND - Tape & Reel (TR)
478-KAM15AR72A152KTCT-ND - Cut Tape (CT)
478-KAM15AR72A152KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C152K4T2A
Description
CAP CER 1500PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C152K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
500,06820 €3,41 €
1000,05970 €5,97 €
5000,04552 €22,76 €
1.0000,04116 €41,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03221 €128,84 €
8.0000,03011 €240,88 €
12.0000,02995 €359,40 €
20.0000,02978 €595,60 €
28.0000,02789 €780,92 €
40.0000,02780 €1.112,00 €
48.0000,02775 €1.332,00 €
96.0000,02709 €2.600,64 €
100.0000,02702 €2.702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €