
06031C104KAT4A | |
---|---|
DigiKey Part Number | 478-06031C104KAT4ATR-ND - Tape & Reel (TR) 478-06031C104KAT4ACT-ND - Cut Tape (CT) 478-06031C104KAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C104KAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04960 € | 2,48 € |
100 | 0,04310 € | 4,31 € |
500 | 0,03240 € | 16,20 € |
1.000 | 0,02906 € | 29,06 € |
2.500 | 0,02557 € | 63,92 € |
5.000 | 0,02347 € | 117,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02129 € | 319,35 € |
30.000 | 0,02122 € | 636,60 € |
45.000 | 0,01863 € | 838,35 € |
105.000 | 0,01821 € | 1.912,05 € |
150.000 | 0,01780 € | 2.670,00 € |
180.000 | 0,01761 € | 3.169,80 € |
360.000 | 0,01697 € | 6.109,20 € |
375.000 | 0,01693 € | 6.348,75 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |