
06031C103M4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR72A103MTTR-ND - Tape & Reel (TR) 478-KAM15AR72A103MTCT-ND - Cut Tape (CT) 478-KAM15AR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C103M4T2A |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C103M4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,15100 € | 1,51 € |
50 | 0,11000 € | 5,50 € |
100 | 0,09740 € | 9,74 € |
500 | 0,07620 € | 38,10 € |
1.000 | 0,06967 € | 69,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06109 € | 244,36 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |