
06031C102K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR72A102KMTR-ND - Tape & Reel (TR) 478-KAM15AR72A102KMCT-ND - Cut Tape (CT) 478-KAM15AR72A102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C102K4T4A |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C102K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02680 € | 2,68 € |
| 500 | 0,01960 € | 9,80 € |
| 1.000 | 0,01739 € | 17,39 € |
| 2.500 | 0,01507 € | 37,67 € |
| 5.000 | 0,01368 € | 68,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01199 € | 179,85 € |
| 30.000 | 0,01134 € | 340,20 € |
| 45.000 | 0,01091 € | 490,95 € |
| 75.000 | 0,01071 € | 803,25 € |
| 105.000 | 0,00931 € | 977,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

